Reference Only

0MAX050.X

Automotive Fuses 50A Red

Manufacturer:

Mfr Part:
0MAX050.X

TTI Part:
0MAX050.X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuse Kits
Current Rating50 A
Mounting StyleHolder
Termination StyleBlade
Fuse TypeTime Delay / Slow Blow
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMAXI
PackagingBulk
Height8.85 mm
Length29.21 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMAXI
TypeMaxi Blade Fuse Assortment
Width21.59 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$4.80$96.00
Need more?
Sign in to add projects and notes