Reference Only
0LS51293Z
Barrier Terminal Blocks 5129 Series 3 Pole Splicer Blocks
Datasheet
0LS51293Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 620 A | |
| Voltage Rating | 600 V | |
| Type | Splicer Blocks | |
| Mounting Style | Panel | |
| Series | 5129 | |
| Packaging | Box | |
| Height | 79.2 mm | |
| Length | 217 mm | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Crimp | |
| Width | 140 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.06 | $271.06 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes