Reference Only

0LS25721ZXDIN

Barrier Terminal Blocks 2572 Series 1 Pole Din Mount Splicer

Manufacturer:

Mfr Part:
0LS25721ZXDIN

TTI Part:
0LS25721ZXDIN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating175 A
Voltage Rating600 V
TypeSplicer Blocks
Mounting StyleDIN Rail
Series2572
PackagingBox
Height61.5 mm
Length25.4 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleCrimp
Width76.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$35.13$70.26
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes