Reference Only

0LMF6.25H

Industrial & Electrical Fuses 300V 6.25A T/D In-Line

Manufacturer:

Mfr Part:
0LMF6.25H

TTI Part:
0LMF6.25H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSpecialty Power Fuses
Current Rating6.25 A
Voltage Rating AC300 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Body StyleIn Line Fuses
Mounting StyleCable
Termination StyleWire
Indicator StyleSee Through Cover
PackagingBox
SeriesLMF
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.40$940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes