Reference Only

0LMF.600V

Industrial & Electrical Fuses .6A 300VAC In-Line Fuseholder

Manufacturer:

Mfr Part:
0LMF.600V

TTI Part:
0LMF.600V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSpecialty Power Fuses
Current Rating600 mA
Voltage Rating AC300 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Body StyleIn Line Fuses
Mounting StyleCable
Termination StyleWire
Indicator StyleWithout Indicator
PackagingBulk
SeriesLMF
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$9.42$47.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.