Reference Only
0LMF.600H
Industrial & Electrical Fuses 300V .600A T/D In-Line
Datasheet
0LMF.600H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Specialty Power Fuses | |
| Current Rating | 600 mA | |
| Voltage Rating AC | 300 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 10 kA | |
| Body Style | In Line Fuses | |
| Mounting Style | Cable | |
| Termination Style | Wire | |
| Indicator Style | See Through Cover | |
| Packaging | Box | |
| Series | LMF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.94 | $894.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes