Reference Only

0LHR0000U

Fuse Holder 10A 300V In-Line

Manufacturer:

Mfr Part:
0LHR0000U

TTI Part:
0LHR0000U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLHR
ProductFuse Holders
TypeLHR Fuse Holder
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating10 A
Voltage Rating300 VAC
Shaft TypeTwist Lock
Termination StyleWire
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.98$2,490.00
Need more?

My Notes

Sign into see notes.