Reference Only

0LGR02.5UXL

Industrial & Electrical Fuses 300V F/A INLINE 2.5A

Manufacturer:

Mfr Part:
0LGR02.5UXL

TTI Part:
0LGR02.5UXL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSpecialty Power Fuses
Current Rating2.5 A
Voltage Rating AC300 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating10 kA
Body StyleIn Line Fuses
Mounting StyleHolder
Termination StyleIn-Line
Indicator StyleSee Through Cover
PackagingBulk
SeriesLGR
Diameter15.49 mm
Length46.23 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$12.33$6,165.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes