Reference Only

0LEB00BCX

Fuse Holder In-Line Watertight Fuseholder

Manufacturer:

Mfr Part:
0LEB00BCX

TTI Part:
0LEB00BCX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLEB
ProductFuse Holders
Fuse Size / Group10.3 x 38 mm, 5AG, Midget
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 V
PackagingBox
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$67.66$676.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.