Reference Only

0LD25802ZXDIN

Barrier Terminal Blocks 2580 Series 2 Term Din Mount Block

Manufacturer:

Mfr Part:
0LD25802ZXDIN

TTI Part:
0LD25802ZXDIN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch20.6 mm
Current Rating175 A
Voltage Rating600 V
Wire Gauge Min14 AWG, 14 AWG
Wire Gauge Max2/0 AWG, 4 AWG
TypeDistribution Block
Number of Rows1 Row
Mounting StyleDIN Rail
SeriesLD
PackagingBulk
Height61.5 mm
Length44.2 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleCrimp
Width76.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.08$98.08
$97.11$291.33
$93.57$467.85
$83.32$833.20
$74.67$1,866.75
$71.82$3,591.00
$71.11$7,111.00
$70.40$17,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes