Reference Only

0LCC8

Fuse Clips Clip Clamp 250/600V 450-600A

Manufacturer:

Mfr Part:
0LCC8

TTI Part:
0LCC8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
TypeClip Clamp
Mounting StylePanel
Current Rating600 A
PackagingBox
Body MaterialPhenolic Resin
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8535900090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$106.02$636.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.