Reference Only

0LCC5

Fuse Clips Clip Clamp 250/600V 70-100A

Manufacturer:

Mfr Part:
0LCC5

TTI Part:
0LCC5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
TypeClip Clamp
Mounting StylePanel
Current Rating100 A
PackagingBox
Body MaterialPhenolic Resin
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8535900090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.15$685.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.