Reference Only

0JTD020.T

Industrial & Electrical Fuses 20A 600VAC Class J

Manufacturer:

Mfr Part:
0JTD020.T

TTI Part:
0JTD020.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating20 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC300 VDC
Interrupt Rating20 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
ClassClass J Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesJTD
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (CAS: 7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

385
On Order
385 expected on  from 05-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$30.16$150.80
Need more?
Sign in to add projects and notes