Reference Only

0JLS070.V

Industrial & Electrical Fuses 70A 600VAC J Fuses

Manufacturer:

Mfr Part:
0JLS070.V

TTI Part:
0JLS070.V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating70 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Body StyleCartridge Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
ClassClass J Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesJLS
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.87$94.87
Need more?
Sign in to add projects and notes