Reference Only

0JLS030.T

Industrial & Electrical Fuses 30A 600VAC J Fuses

Manufacturer:

Mfr Part:
0JLS030.T

TTI Part:
0JLS030.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating30 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
ClassClass J Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesJLS
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

647In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.56$40.56
$35.27$176.35
$31.04$310.40
$30.73$614.60
$26.41$1,320.50
$24.44$2,444.00
Need more?

My Notes

Sign into see notes.