Reference Only
0JLS010.T
Industrial & Electrical Fuses 10A 600VAC J Fuses
Datasheet
0JLS010.T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | JLS | |
| Product | Class J Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast Blow | |
| Interrupt Rating | 200 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Class J | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Type | Power Guard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.94 | $45.94 |
Need more?
My Notes
Sign into see notes.