Reference Only

0FLU.440T

Industrial & Electrical Fuses .44A 1000VAC 1000VDC Midget

Manufacturer:

Mfr Part:
0FLU.440T

TTI Part:
0FLU.440T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesFLU
ProductMidget Fuses
Current Rating440 mA
Voltage Rating AC1 kVAC
Fuse TypeFast Blow
Voltage Rating DC1 kVDC
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBulk
Diameter10.31 mm
Length34.93 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TradenamePOWR-GARD
TypeCartridge and Axial Lead Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.87$30.87
$28.96$144.80
$28.66$286.60
$27.43$822.90
$25.19$1,259.50
$23.73$2,373.00
$20.42$10,210.00
Need more?

My Notes

Sign into see notes.