Reference Only

0FLQ009.HXR

Industrial & Electrical Fuses 500VAC 9A T/D Midget w/Tabs

Manufacturer:

Mfr Part:
0FLQ009.HXR

TTI Part:
0FLQ009.HXR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating9 A
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC300 VDC
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
PackagingBulk
SeriesFLQ
Diameter10.31 mm
Length38.1 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$34.38$3,438.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes