Reference Only

0FLQ.600HXR

Industrial & Electrical Fuses 500VAC .6A T/D Midget w/Tabs

Manufacturer:

Mfr Part:
0FLQ.600HXR

TTI Part:
0FLQ.600HXR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating600 mA
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC300 VDC
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
PackagingBulk
SeriesFLQ
Diameter10.31 mm
Length38.1 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$33.29$3,329.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.