Reference Only

0FLQ.500H

Industrial & Electrical Fuses .5A 500V T/D Midget

Manufacturer:

Mfr Part:
0FLQ.500H

TTI Part:
0FLQ.500H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating500 mA
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC300 VDC
Interrupt Rating10 kA, 10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
Indicator StyleWithout Indicator
PackagingBulk
SeriesFLQ
Diameter10.31 mm
Length38.1 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$31.24$3,124.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.