Reference Only
0FLQ.150T
Industrial & Electrical Fuses .15A 500VAC Midget
Datasheet
0FLQ.150T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Series | FLQ | |
| Body Style | Cartridge Fuses | |
| Current Rating | 150 mA | |
| Diameter | 10.31 mm | |
| Fuse Size / Group | 5AG | |
| Fuse Type | Time-Delay Fuses | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 10 kA | |
| Length | 38.1 mm | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 300 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.24 | $312.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.