Reference Only

0FLM1.12T

Industrial & Electrical Fuses 1.12A 250VAC Midget

Manufacturer:

Mfr Part:
0FLM1.12T

TTI Part:
0FLM1.12T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating1.125 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBox
SeriesFLM
Diameter10.31 mm
Length38.1 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.71$117.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.