Reference Only
0CNN700.V
Automotive Fuses 700AMP 48VDC 125VAC
Datasheet
0CNN700.V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | CNN | |
| Product | Lift Truck and Battery Operated Fuses | |
| Current Rating | 700 A | |
| Voltage Rating DC | 48 VDC | |
| Voltage Rating AC | 125 VAC | |
| Interrupt Rating | 2.5 kA | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Fast Blow | |
| Indicator Style | Element Window | |
| Series | CNN | |
| Packaging | Box | |
| Length | 80.77 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Lift Truck Fuse | |
| Part # Aliases | CNN700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.26 | $94.26 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes