Reference Only

0CNN035E.V

Automotive Fuses 35AMP 80VDC 125VAC

Manufacturer:

Mfr Part:
0CNN035E.V

TTI Part:
0CNN035E.V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupCNN
ProductBolt Down Fuses
Current Rating35 A
Voltage Rating DC48 VDC
Voltage Rating AC75 VAC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
SeriesCNN-E
PackagingBox
Length80.77 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeLimiter Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$57.55$287.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes