Reference Only

0CNL275.V

Automotive Fuses 275A 32VDC Limiter Fuse

Manufacturer:

Mfr Part:
0CNL275.V

TTI Part:
0CNL275.V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupCNL
ProductLift Truck and Battery Operated Fuses
Current Rating275 A
Voltage Rating DC32 VDC
Interrupt Rating2.5 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
Indicator StyleElement Window
SeriesCNL
PackagingBox
Length80.77 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeLift Truck Fuse
Voltage Rating AC32 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.17$51.17
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.