Reference Only

0BLS.400T

Industrial & Electrical Fuses .4A 600VAC Midget

Manufacturer:

Mfr Part:
0BLS.400T

TTI Part:
0BLS.400T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesBLS
ProductMidget Fuses
Current Rating400 mA
Voltage Rating AC600 VAC
Fuse TypeFast Blow
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group10.3 mm x 28.5 mm
Indicator StyleWithout Indicator
PackagingBox
Resistance11.5 Ohms
Diameter10.31 mm
Length34.93 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeCartridge and Axial Lead Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.79$127.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.