Reference Only

0BLF025.T

Industrial & Electrical Fuses 25A 125VAC Midget

Manufacturer:

Mfr Part:
0BLF025.T

TTI Part:
0BLF025.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating25 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBox
SeriesBLF
Diameter10.31 mm
Length38.1 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.20$62.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes