Reference Only
0BLF008.T
Industrial & Electrical Fuses 8A 250VAC Midget
Datasheet
0BLF008.T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | BLF | |
| Product | Midget Fuses | |
| Current Rating | 8 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Interrupt Rating | 10 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | 5AG Midget (10.3 mm x 38.1 mm) | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Diameter | 10.31 mm | |
| Length | 38.1 mm | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Cartridge and Axial Lead Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $63.70 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.