Reference Only

0ATO015.MXGLO

Automotive Fuses 12VDC 15A ATO SmartGlow

Manufacturer:

Mfr Part:
0ATO015.MXGLO

TTI Part:
0ATO015.MXGLO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupATO Smart Glow
ProductBlade Fuses
Current Rating15 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorBlue
Indicator StyleLED Indicator
SeriesATO Smart Glow
PackagingBulk
Height19.05 mm
Length18.8 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeSmart Glow Blade Fuse
Width5.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.36$1,360.00
Need more?

My Notes

Sign into see notes.