Reference Only

0ATO010.V

Automotive Fuses 10A Red

Manufacturer:

Mfr Part:
0ATO010.V

TTI Part:
0ATO010.V

EDA / CAD Models

Alternate Part Number

0287010.PXCN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupATO Sn
ProductBlade Fuses
Current Rating10 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorRed
Indicator StyleElement Window
SeriesATO
PackagingBulk
Height18.8 mm
Length19.05 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeATO Blade Fuse
Width5.08 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.676$67.60
$0.563$281.50
$0.546$546.00
$0.536$1,340.00
$0.53$2,650.00
$0.523$3,922.50
$0.517$7,755.00
Need more?
Sign in to add projects and notes