Reference Only

0ATO005.V

Automotive Fuses 5A Tan

Manufacturer:

Mfr Part:
0ATO005.V

TTI Part:
0ATO005.V

EDA / CAD Models

Alternate Part Number

0287005.PXCN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupATO Sn
ProductBlade Fuses
Current Rating5 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorBrown (Tan)
Indicator StyleElement Window
SeriesATO
PackagingBulk
Height18.8 mm
Length19.05 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeATO Blade Fuse
Width5.08 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,400In Stock

100 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.723$72.30
$0.663$198.90
$0.613$306.50
$0.591$591.00
$0.585$1,170.00
$0.579$2,316.00
$0.573$4,297.50
$0.567$8,505.00
Need more?
Sign in to add projects and notes