Reference Only
0ACB020.X
Circuit Breakers 20A
Datasheet
0ACB020.X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Actuator | Reset Button | |
| Current Rating | 20 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Blade | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Series | CB | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Tradename | Cole Hersee | |
| Type | Specialty OEM | |
| Voltage Rating DC | 12 VDC | |
| Voltage Rating | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.30 | $51.50 |
Need more?
Sign in to add projects and notes