Reference Only
0999035.ZXN
Automotive Fuses 58V 35A
Datasheet
0999035.ZXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MAXI | |
| Product | Blade Fuses | |
| Current Rating | 35 A | |
| Voltage Rating DC | 58 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Medium / Normal Blow | |
| Color | Brown | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Resistance | 1.7 mOhms | |
| Height | 21.59 mm | |
| Length | 29.21 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Maxi Blade Fuse | |
| Width | 8.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $2,256.00 |
Need more?
My Notes
Sign into see notes.