Reference Only

0997004.WXN

Automotive Fuses 58V 4A

Manufacturer:

Mfr Part:
0997004.WXN

TTI Part:
0997004.WXN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMINI 997
ProductBlade Fuses
Current Rating4 A
Voltage Rating DC58 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorPink
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series997
PackagingBulk
Resistance24 mOhms
Height8.8 mm
Length10.9 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMini Blade Fuse
Width3.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.43$1,290.00
$0.426$2,556.00
$0.422$3,798.00
$0.417$11,259.00
$0.413$21,063.00
Need more?
Sign in to add projects and notes