Reference Only
0997003.WXN
Automotive Fuses 58V 3A
Datasheet
0997003.WXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MINI 997 | |
| Product | Blade Fuses | |
| Current Rating | 3 A | |
| Voltage Rating DC | 58 VDC | |
| Interrupt Rating | 1 kA | |
| Melting I2t | 9.4 A2 sec | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Medium / Normal Blow | |
| Color | Purple/Violet | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 997 | |
| Packaging | Bulk | |
| Resistance | 34 mOhms | |
| Height | 8.8 mm | |
| Length | 10.9 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Mini Blade Fuse | |
| Voltage Drop | 153 mV | |
| Width | 3.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.483 | $48.30 | |
| $0.434 | $217.00 | |
| $0.428 | $428.00 | |
| $0.417 | $1,251.00 | |
| $0.412 | $2,472.00 | |
| $0.407 | $3,663.00 | |
| $0.402 | $10,854.00 | |
| $0.397 | $20,247.00 |
Need more?
Sign in to add projects and notes