Reference Only
0913066001
Terminals 2.09-3.32M MICRO Relay Term
Datasheet
0913066001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Type 5 | |
| Termination Style | Crimp | |
| Gender | Female | |
| Color | Silver | |
| Contact Plating | Tin | |
| Contact Material | Silicon Bronze | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.658 | $32.90 | |
| $0.548 | $137.00 | |
| $0.531 | $265.50 | |
| $0.508 | $508.00 | |
| $0.479 | $1,197.50 | |
| $0.466 | $2,330.00 | |
| $0.453 | $3,397.50 | |
| $0.447 | $6,705.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes