Reference Only

09050023H

Fuse Holder Accessories Lockwasher

Manufacturer:

Mfr Part:
09050023H

TTI Part:
09050023H

EDA / CAD Models

Alternate Part Number

905-023

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
Series342, 345
ProductWashers
TypeLock
For Use WithFuse Holders 2AG, 3AG, 5 mm x 20 mm
PackagingBulk
Body MaterialSteel
Product TypeFuse Accessories
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC7318220098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.09$9.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.