Reference Only
09030097H
Fuse Holder Accessories ACS NUT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Nuts | |
| Type | Hex | |
| For Use With | Fuse Holders, ACS | |
| Packaging | Bulk | |
| Features | Hex diameter 0.554 in, 18 lbs torque | |
| Height | 0.186 in | |
| Mounting Style | Bolt In | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.352 | $35.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.