Reference Only
09010002H
Fuse Holder Accessories Neoprene Drip-Proof ORing Rubber Washer
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Washers | |
| Type | Neoprene | |
| For Use With | Fuse Holders, 3420001x | |
| Packaging | Bulk | |
| Body Material | Rubber | |
| Features | Black, inside diameter 0.495 in, outside diameter 0.64 in | |
| Height | 0.022 in | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.142 | $14.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.