Reference Only

08853.15DR

Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2

Manufacturer:

Mfr Part:
08853.15DR

TTI Part:
08853.15DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series885
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating3.15 A
Voltage Rating AC350 VAC
Voltage Rating DC500 VDC
Interrupt Rating100 A, 100 A
Fuse Size / Group10.86 mm x 4.78 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Resistance19.6 mOhms
Height4.78 mm
Length10.86 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
TypeFuse
Width4.78 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.50$3,750.00
Need more?
Sign in to add projects and notes