Reference Only

0881100.URF

Surface Mount Fuses 100A 75V FAST ACTING

Manufacturer:

Mfr Part:
0881100.URF

TTI Part:
0881100.URF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series881f
ProductHigh Current Fuses
Fuse TypeFast Blow
Current Rating100 A
Voltage Rating DC100 VDC
Interrupt Rating1.5 kA
Fuse Size / Group11.2 mm x 10 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingReel
Resistance520 uOhms
Height6.8 mm
Length11.2 mm
Moisture SensitiveYes
Product TypeSMD Fuses
SubcategoryFuses
TypeAutomotive Fuses
Width10 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$14.98$7,490.00
Need more?
Sign in to add projects and notes