Reference Only
0881070.URF
Surface Mount Fuses 70A 75V FAST ACTING
Datasheet
0881070.URF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 881f | |
| Product | High Current Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 70 A | |
| Voltage Rating DC | 100 VDC | |
| Interrupt Rating | 1.5 kA | |
| Fuse Size / Group | 11.2 mm x 10 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Resistance | 820 uOhms | |
| Height | 6.8 mm | |
| Length | 11.2 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Automotive Fuses | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.11 | $2,555.00 |
Need more?
Sign in to add projects and notes