Reference Only

08680906TXN

Terminals Wire Seals for 152003

Manufacturer:

Mfr Part:
08680906TXN

TTI Part:
08680906TXN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTerminals
ProductFuse Holders
Mounting StyleIn-Line
ColorBlack
Series8680906
PackagingBulk
Current Rating20 A
Product TypeTerminals
SubcategoryTerminals
Voltage Rating32 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.15$1,075.00
Need more?
Sign in to add projects and notes