Reference Only

0828040.ZXISOP

Cartridge Fuses 40A, 1000VDC, Bolt Down, AEC-Q200

Manufacturer:

Mfr Part:
0828040.ZXISOP

TTI Part:
0828040.ZXISOP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series828
ProductGlass Fuses
Current Rating40 A
Fuse TypeFast Blow
Voltage Rating DC1 kVDC
Interrupt Rating10 kA
Mounting StyleBoard Mount
Termination StyleBolt Down
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Resistance2.55 mOhms
Body StyleCylindrical
Diameter17.47 mm
Length51.5 mm
SubcategoryFuses
TypeHigh Voltage Cartridge Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$26.66$7,998.00
Need more?
Sign in to add projects and notes