Reference Only

0828025.ZXISOP

Cartridge Fuses 1KV BOLT DOWN TERMINAL 25A

Manufacturer:

Mfr Part:
0828025.ZXISOP

TTI Part:
0828025.ZXISOP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series828
ProductGlass Fuses
Current Rating25 A
Fuse TypeMedium / Normal Blow
Voltage Rating DC1 kVDC
Interrupt Rating10 kA
Mounting StyleBoard Mount
Termination StyleBolt Down
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Resistance3.2 mOhms
Body StyleCylindrical Leaded
Diameter12.25 mm
Length39.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

253In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.92$39.92
$33.27$166.35
$30.69$306.90
$25.78$1,289.00
$23.98$2,398.00
$23.05$6,915.00
Need more?

My Notes

Sign into see notes.