Reference Only

0805L020

Resettable Fuses - PPTC .2A 15V 0805

Manufacturer:

Mfr Part:
0805L020YR

TTI Part:
0805L020

EDA / CAD Models

Alternate Part Number

0805L020YR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series0805L
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current200 mA
Maximum Voltage9 V
Trip Current500 mA
Current Rating - Max100 A
Resistance3.5 Ohms
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length2 mm
Pd - Power Dissipation500 mW (1/2 W)
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable PTC
Width1.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.08$4,320.00
Need more?
Sign in to add projects and notes