Reference Only
0700500.Z
Fuse Clips 2,400 - 38,000 VAC Medium Voltage Fuses
Datasheet
0700500.Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | LIVE PARTS | |
| Type | Fuse Clip | |
| Fuse Size / Group | 20.6 mm (13/16 in) | |
| Mounting Style | Screw, Rivet | |
| Packaging | Box | |
| Height | 29.21 mm | |
| Length | 16 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Rivet | |
| Tradename | POWR-GARD | |
| Width | 19.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535100040 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.66 | $61.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes