Reference Only

0700300.Z

Fuse Clips 2,400 - 38,000 VAC Medium Voltage Fuses sold per pair

Manufacturer:

Mfr Part:
0700300.Z

TTI Part:
0700300.Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
SeriesLIVE PARTS
TypeFuse Clip
Fuse Size / Group3 in
Mounting StyleScrew, Rivet
PackagingBox
Height95 mm
Length72.39 mm
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StyleRivet
TradenamePOWR-GARD
Width50.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8535100090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.