Reference Only
0700156.Z
Fuse Clips 2,400 - 38,000 VAC Medium Voltage Fuses
Datasheet
0700156.Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | LIVE PARTS | |
| Type | Fuse Clip | |
| Fuse Size / Group | 14.3 mm (9/16 in) | |
| Mounting Style | Screw, Rivet | |
| Packaging | Bulk | |
| Height | 95.25 mm | |
| Length | 63.5 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Rivet | |
| Tradename | POWR-GARD | |
| Width | 31.75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 8535100040 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $279.93 | $279.93 |
Need more?
Sign in to add projects and notes