Reference Only

06R155BPR

Resettable Fuses - PPTC PTC 6V 1.55A POLY RADIAL LEADS

Manufacturer:

Mfr Part:
06R155BPR

TTI Part:
06R155BPR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesUSBR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.55 A
Maximum Voltage6 VDC
Trip Current2.7 A
Current Rating - Max40 A
Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingAmmo Pack
Diameter6.9 mm
Height3 mm
Length11.7 mm
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.295$590.00
Need more?

My Notes

Sign into see notes.